Filter Your Search
1 - 10 of 33 results
|
QU80386EXTC33
Intel Corporation
|
$0.3110 | Yes | Obsolete | 32 | 33 MHz | 0 | 16 | 26 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 320 mA | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 117 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | TQFP-144 | unknown | 8542.31.00.01 | Intel | |||||||||||||
|
KD80386EX25
Intel Corporation
|
Check for Price | Obsolete | 32 | 25 MHz | 0 | 16 | 26 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER | YES | FIXED POINT | NO | YES | 2 | 10 | 2 | 420 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G132 | Not Qualified | 100 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | BQFP, | unknown | 8542.31.00.01 | QFP | 132 | 3A991.A.2 | ||||||||||||
|
80386EXTB
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MG80386EX-25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 250 mA | S-XPGA-P168 | Not Qualified | e0 | 38535Q/M;38534H;883B | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
FA80386EXTC25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 16 | 26 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 250 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 117 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | INTEL CORP | LFQFP, QFP144,.87SQ,20 | compliant | 8542.31.00.01 | Intel | QFP | 144 | ||||||||
|
KU80386EXTB20
Intel Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 16 | 26 | 40 MHz | YES | 3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 110 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 117 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | BQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
FA80386EXTC33
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 32 | 33 MHz | 16 | 26 | 66 MHz | YES | 5 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 118 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | LFQFP, | unknown | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | |||||||||||||
|
MQ80386EX-25
Rochester Electronics LLC
|
Check for Price | No | Active | MICROPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
VQ80386EX-25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 250 mA | S-XQFP-F164 | Not Qualified | e0 | MIL-PRF-38535 Class N | 164 | CERAMIC | GQFF | TPAK164,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | INTEL CORP | GQFF, TPAK164,2.5SQ,25 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||||
|
KU80386EX25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 16 | 26 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER | YES | FIXED POINT | NO | YES | 2 | 10 | 2 | 420 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 100 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | QFP | 132 | 3A991.A.2 |