Filter Your Search
1 - 2 of 2 results
|
80386DXRPQB16
Maxwell Technologies
|
Check for Price | Transferred | 32 | 16 MHz | 32 | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 460 mA | 5.25 V | 4.75 V | MILITARY | S-XQFP-F164 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 164 | UNSPECIFIED | GQFF | TPAK164,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.7084 mm | 29.21 mm | 29.21 mm | MAXWELL TECHNOLOGIES INC | QFP | GQFF, TPAK164,2.5SQ,25 | 164 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
80386DXRPQB16
Data Device Corporation
|
Check for Price | Obsolete | 32 | 16 MHz | 32 | 32 | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F164 | 125 °C | -55 °C | 100k Rad(Si) V | 164 | UNSPECIFIED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.7084 mm | 29.21 mm | 29.21 mm | DATA DEVICE CORP | GQFF, | compliant | 3A001.A.2.C | 8542.31.00.01 |