Filter Your Search
1 - 10 of 34 results
|
68021-540
Amphenol FCi
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | |||||||||||||||||||||||||||||||||
|
73780-2154
Molex
|
Check for Price | Obsolete | 72 | 6 | 2 mm | 6 | 35 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | STACKED | 1500VAC V | NO | .3614 N | 1 GΩ | .139 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.528 inch | 0.551 inch | 0.952 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
68021-542H
Amphenol FCi
|
Check for Price | No | No | Active | 42 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.273 inch | 2.1 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
68021-544H
Amphenol FCi
|
Check for Price | No | No | Active | 44 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.273 inch | 2.2 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
68021-548H
Amphenol Communications Solutions
|
Check for Price | No | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.273 inch | 2.4 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
35802-1541
Molex
|
Check for Price | Obsolete | 15 | 1 | 2 mm | FEMALE | BOARD | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | 94V-0 | 0.039 inch | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | EAR99 | Molex | ||||||||||||||||||||||||||||||||||
|
68021-540HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
68021-540HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10121750-2802154LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
10121750-0802154LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 31 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S8P23 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 6.39 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |