Filter Your Search
1 - 2 of 2 results
|
80186/BZC
AMD
|
Check for Price | No | Obsolete | 16 | 8 MHz | 0 | 16 | 20 | 16 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 2 | 5 | 600 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 29.464 mm | 29.464 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, PGA68,11X11 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
80186/BZC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 8 MHz | 16 | 20 | 16 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | S-CPGA-P68 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 29.464 mm | 29.464 mm | ROCHESTER ELECTRONICS LLC | PGA | CERAMIC, PGA-68 | 68 | unknown |