Filter Your Search
1 - 3 of 3 results
|
CABLE-D37SUB/B/B/800/KONFEK/S
Phoenix Contact
|
Check for Price | Yes | Active | 37 | COMMUNICATION CABLE | 2 A | D SUB FEMALE | D SUB FEMALE | CUL; DIN; UL | YES | NO | NO | 70 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.25 mm2 | POLYVINYLCHLORIDE | YES | 24 AWG | 10.8 mm | 8 mm | 14X0.15 | PHOENIX CONTACT GMBH & CO KG | not_compliant | ||||
|
FLK16/EZ-DR/800/KONFEK
Phoenix Contact
|
Check for Price | Yes | Active | 16 | COMMUNICATION CABLE | 25 V | 1 A | IDC/FLK socket | IDC/FLK socket | CUL; DIN; EAC; IEC; UL | YES | YES | NO | 70 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.128 mm2 | POLYVINYLCHLORIDE | NO | 26 AWG | TIN | 6.8 mm | 8 mm | PHOENIX CONTACT GMBH & CO KG | compliant | ||||
|
FLK14/EZ-DR/800/KONFEK
Phoenix Contact
|
Check for Price | Yes | Active | 14 | COMMUNICATION CABLE | 25 V | 1 A | IDC/FLK socket | IDC/FLK socket | CUL; DIN; EAC; IEC; UL | YES | YES | NO | 70 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.128 mm2 | POLYVINYLCHLORIDE | NO | 26 AWG | TIN | 6.4 mm | 8 mm | PHOENIX CONTACT GMBH & CO KG | compliant |