Filter Your Search
1 - 2 of 2 results
|
ATC800E681KTN1500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 680 pF | 1.5 kV | 10 % | 3838 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC800E | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 800E(CHIP) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin (Sn) | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||
|
800E681KTN1500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 680 pF | 1.5 kV | 10 % | 3838 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC800E | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 800E(CHIP) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin (Sn) | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |