Parametric results for: 800C222JTN600XCJ36 under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 800c222jtn600x
Select parts from the table below to compare.
Compare
Compare
800C222JTN600XI
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 2.2 nF 600 V 5 % 2523 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Tin (Sn) WRAPAROUND 5.08 mm 6.35 mm 5.84 mm AMERICAN TECHNICAL CERAMICS CORP , 2325 compliant EAR99 8532.24.00.20
800C222JTN600XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 2.2 nF 600 V 5 % 2523 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) WRAPAROUND 5.08 mm 6.35 mm 5.84 mm AMERICAN TECHNICAL CERAMICS CORP , 2325 compliant EAR99 8532.24.00.20
800C222JTN600XC
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 2.2 nF 600 V 5 % 2325 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR ATC800C STANDARDS:MIL-PRF-55681; MIL-PRF-123 800C(CHIP) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TRAY YES Tin (Sn) WRAPAROUND 4.45 mm 5.84 mm 6.35 mm AMERICAN TECHNICAL CERAMICS CORP , 2325 compliant EAR99 8532.24.00.20
ATC800C222JTN600XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 2.2 nF 600 V 5 % 2325 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS:MIL-PRF-55681; MIL-PRF-123 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) WRAPAROUND 4.45 mm 5.84 mm 6.35 mm AMERICAN TECHNICAL CERAMICS CORP , 2325 compliant EAR99 8532.24.00.20
ATC800C222JTN600XC
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 2.2 nF 600 V 5 % 2325 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS:MIL-PRF-55681; MIL-PRF-123 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TRAY YES Tin (Sn) WRAPAROUND 4.45 mm 5.84 mm 6.35 mm AMERICAN TECHNICAL CERAMICS CORP , 2325 compliant EAR99 8532.24.00.20
ATC800C222JTN600XI
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 2.2 nF 600 V 5 % 2325 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS:MIL-PRF-55681; MIL-PRF-123 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Tin (Sn) WRAPAROUND 4.45 mm 5.84 mm 6.35 mm AMERICAN TECHNICAL CERAMICS CORP , 2325 compliant EAR99 8532.24.00.20