Parametric results for: 800B511KT100XT under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 800b511kt100xt
Select parts from the table below to compare.
Compare
Compare
800B511KT100XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 510 pF 100 V 10 % 1111 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.78 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2011-06-20 DRC Conflict Free CMRT V5.12
800B511KT100XT
Kyocera AVX Components
Check for Price Yes Active 510 pF 100 V 10 % 1111 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.78 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP compliant 3.59 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.22 [object Object]
800B511KT100XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 510 pF 100 V 10 % 1111 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.78 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2011-06-20 DRC Conflict Free CMRT V5.12