Filter Your Search
1 - 2 of 2 results
|
8001802FA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 37 ns | 40 ns | 1 | 4 | YES | DFP | 12 MHz | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | 24 mA | SYNCHRONOUS | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
8001802FA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 37 ns | 1 | 4 | YES | DFP | 12 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 20 MHz | YES | 4 mA | SYNCHRONOUS | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, FL16,.3 | 16 | compliant | 8542.39.00.01 |