Filter Your Search
1 - 10 of 15 results
|
ECDP-08-80.00-L1-L2-1-3
Samtec Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 331 mΩ | 150 V | 2.3 A | EDGE CARD | EDGE CARD | NO | NO | NO | 105 °C | -25 °C | CABLE ASSEMBLY | 0.0509 mm2 | FEP | POLYVINYLCHLORIDE | YES | 30 AWG | 2.03 mm | SAMTEC INC | compliant | |||
|
S1SST-15-30-GF-80.00-L1
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant | ||||||||||||||||||||||
|
S1SST-05-28-GF-80.00-L1
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant | ||||||||||||||||||||||
|
S1SDT-10-30-GF-80.00-L3
Samtec Inc
|
Check for Price | Yes | Active | FLAT CABLE | 353 V | 2.3 A | SOCKET | SOCKET | UL | NO | NO | NO | 125 °C | -40 °C | CABLE ASSEMBLY | 0.05 mm2 | FEP | NO | 30 AWG | 2.018 mm | SAMTEC INC | compliant | |||||
|
S1SS-06-28C-GF-80.00-L3
Samtec Inc
|
Check for Price | Active | CABLE ASSEMBLY | SAMTEC INC | unknown | ||||||||||||||||||||||
|
ECDP-16-80.00-L1-L2-1-3
Samtec Inc
|
Check for Price | Yes | Active | 16 | COMMUNICATION CABLE | 331 mΩ | 150 V | 2.3 A | EDGE CARD | EDGE CARD | NO | NO | NO | 105 °C | -25 °C | CABLE ASSEMBLY | 0.0509 mm2 | FEP | POLYVINYLCHLORIDE | YES | 30 AWG | 2.03 mm | SAMTEC INC | compliant | |||
|
S1SDT-20-30-GF-80.00-L1
Samtec Inc
|
Check for Price | Yes | Active | FLAT CABLE | 353 V | 2.3 A | SOCKET | SOCKET | UL | NO | NO | NO | 125 °C | -40 °C | CABLE ASSEMBLY | 0.05 mm2 | FEP | NO | 30 AWG | 2.018 mm | SAMTEC INC | compliant | |||||
|
ECDP-04-80.00-L1-L2-1-3
Samtec Inc
|
Check for Price | Yes | Active | 4 | COMMUNICATION CABLE | 331 mΩ | 150 V | 2.3 A | EDGE CARD | EDGE CARD | NO | NO | NO | 105 °C | -25 °C | CABLE ASSEMBLY | 0.0509 mm2 | FEP | POLYVINYLCHLORIDE | YES | 30 AWG | 2.03 mm | SAMTEC INC | compliant | |||
|
S1SST-15-30-GF-80.00-L3
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant | ||||||||||||||||||||||
|
S1SD-20-28-GF-80.00-L1
Samtec Inc
|
Check for Price | Yes | Active | FLAT CABLE | 353 V | 2.3 A | SOCKET | SOCKET | UL | NO | NO | NO | 85 °C | -10 °C | CABLE ASSEMBLY | 0.08 mm2 | PVC | NO | 28 AWG | 2.018 mm | SAMTEC INC | compliant |