Filter Your Search
1 - 3 of 3 results
|
8000301UA
QP Semiconductor
|
Check for Price | Transferred | 16 | 4 MHz | 16 | 16 | 4 MHz | YES | 5 V | MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N52 | Not Qualified | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | QP SEMICONDUCTOR INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
8000301UA
Zilog Inc
|
Check for Price | Obsolete | 16 | 4 MHz | 16 | 16 | 4 MHz | YES | 5 V | MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N52 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ZILOG INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
8000301UA
Teledyne e2v
|
Check for Price | Active | 16 | 4 MHz | 16 | 16 | 4 MHz | YES | 5 V | MICROPROCESSOR | CMOS | 400 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N52 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | LCC | QCCN, LCC52,.75SQ | 52 | compliant | 3A001.A.2.C | 8542.31.00.01 |