Filter Your Search
1 - 1 of 1 results
|
800-V3-017-32-002101
PRECI-DIP SSA
|
Check for Price | Yes | Active | 17 | 1 | 5.08 mm | 2 | 3 A | MALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.172 inch | 0.35 inch | 1.7 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 |