Filter Your Search
1 - 1 of 1 results
|
800-V3-007-12-422101
PRECI-DIP SSA
|
Check for Price | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | PLUG | TIN | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.2 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.171 inch | 0.263 inch | 1.5 inch | 0.118 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 |