Parametric results for: 8.0smdj17a-t7 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 80smdj17at7
Select parts from the table below to compare.
Compare
Compare
8.0SMDJ17A-T7
Littelfuse Inc
$2.4584 Yes Active 6.5 W SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 20.9 V 8 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50