Filter Your Search
1 - 10 of 27 results
|
803693
HELUKABEL
|
$2.5418 | Active | 59 mΩ | 60 °C | -20 °C | HELUKABEL GMBH | unknown | EXTREME INDUSTRIAL APPLICATION FOR FIXED INSTALLATION | BARE COPPER | WIRE AND CABLE | SOLID | 0.326 mm2 | NO | 9.6 mm | NO | POLYETHYLENE | POLYVINYL CHLORIDE | NO | 8 | YES | 22X1 | 22 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8036890
Festo
|
Check for Price | Yes | Active | NO | 4-20 mA | 3 % | LIQUID FLOW SENSOR | ANALOG CURRENT, NPN/PNP | IP65, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 18 V | 50 °C | BOARD MOUNT | 5 | REINFORCED PA | RECTANGULAR | 40.3 inch | 79.5 mm | 54 mm | FESTO AG & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8036CCSF
Amphenol CIT
|
Check for Price | Obsolete | CONNECTING DEVICES INC | unknown | RF CONNECTOR ADAPTER | IN | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8036513002
TE Connectivity
|
Check for Price | Obsolete | TE CONNECTIVITY LTD | unknown | WIRE AND CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8036101
TURCK Inc
|
Check for Price | Active | HANS TURCK GMBH & CO KG | unknown | CIRCULAR CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
803672
HELUKABEL
|
Check for Price | Yes | Active | HELUKABEL GMBH | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8036877
Festo
|
Check for Price | Yes | Active | NO | 4-20 mA | 3 % | LIQUID FLOW SENSOR | ANALOG CURRENT, NPN/PNP | IP65, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 18 V | 50 °C | BOARD MOUNT | 5 | REINFORCED PA | RECTANGULAR | 40.3 inch | 83.5 mm | 54 mm | FESTO AG & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9559701MPX
Analog Devices Inc
|
Check for Price | Active | NO | 5 V | 1 | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | compliant | DIP | DIP, | 8 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | -6.3 V | -5 V | 1500 V/us | 6.3 V | |||||||||||||||||||||||||||||||||||||||||||
|
8551702YX
Zilog Inc
|
Check for Price | Obsolete | YES | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 16.51 mm | 2.286 mm | 16.51 mm | ZILOG INC | unknown | LCC | QCCN, LCC44,.65SQ | 44 | EAR99 | 8542.39.00.01 | 4 MHz | 8 | 20 | 3 | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | |||||||||||||||||||||||||||||||||||||||||
|
8036889
Festo
|
Check for Price | Yes | Active | NO | 4-20 mA | 3 % | LIQUID FLOW SENSOR | ANALOG CURRENT, NPN/PNP | IP65, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 18 V | 50 °C | BOARD MOUNT | 5 | REINFORCED PA | RECTANGULAR | 40.3 inch | 79.5 mm | 54 mm | FESTO AG & CO KG | unknown |