Filter Your Search
1 - 3 of 3 results
|
7WBD3125USG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 250 ps | 2 | 1 | YES | VSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4 V | MILITARY | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS INC | SOIC | VSSOP, | 8 | unknown | ||||||||
|
7WBD3125USG
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ps | 2 | 1 | YES | VSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | US-8 | 8 | compliant | 493-01 | 8542.39.00.01 | onsemi | |||||
|
NLV7WBD3125USG
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ps | 2 | 1 | YES | VSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | compliant | 493-01 | 8542.39.00.01 | onsemi |