Parametric results for: 7st73fciq under Quartz Crystals

Filter Your Search

1 - 10 of 956 results

All Filters
|
0.011 0000.012505007501 000
-
0.0 0050.0150.0 0050.0 0770.0 1140.015
-
51005295376100
-
832814202632
-
5.2545.217304254
-
4.883404.88314223140
-
3.579 545803.579 545426180
-
601506083105128150
-
-400-40-20-100
-
2560025169313456600
-
Manufacturer Part Number: 7st
Select parts from the table below to compare.
Compare
Select Parts Part Number
141-14.7456M-17-S-TR
Oscilent Corp
251-6.144M-17-S-TR
Oscilent Corp
252-5.185M-17-S-TR
Oscilent Corp
ECS-400-8-47-7-S-TR
ECS International Inc
HC-50/U-FREQ7-STBY3-TOL1-SR-DL4
KDS Daishinku Corp
ECS-300-8-37-S-TR
ECS International Inc
142-4.0M-17-S-TR
Oscilent Corp
201-18.432M-17-S-TR
Oscilent Corp
153-14.31818M-17-S-TR
Oscilent Corp
141-3.579545M-17-S-TR
Oscilent Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Tolerance
Frequency Stability Aging
Series Resistance
Load Capacitance
Physical Dimension
Operating Temperature-Max
Crystal/Resonator Type
Additional Feature
Drive Level
Operating Frequency-Max
Operating Frequency-Min
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Yes Yes Transferred 14.7456 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 35 Ω 17 pF L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) OSCILENT CORP HC-49U, 2 PIN compliant 8541.60.00.50
Yes Yes Transferred 6.144 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 70 Ω 17 pF L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; TAPE AND REEL 100 µW -20 °C 70 °C SURFACE MOUNT YES L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) OSCILENT CORP ROHS COMPLIANT, HC-49SM, SMD, 2 PIN compliant 8541.60.00.50
Yes Yes Transferred 5.185 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 150 Ω 17 pF L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) OSCILENT CORP HC-49SM, SMD, 4 PIN compliant 8541.60.00.50
Yes Active 40 MHz 7 ppm 0.001 % 1 PPM/FIRST YEAR 80 Ω 8 pF 1.6mm x 1.2mm x 0.3mm 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) 1.6mm x 1.2mm x 0.3mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.60
Yes Yes Obsolete 5 ppm 0.002 % 5 PPM/YEAR 35 Ω L11.5XB5XH13.46 (mm) 60 °C SERIES - FUNDAMENTAL AT CUT CRYSTAL 500 µW 15 MHz 7 MHz -10 °C 60 °C THROUGH HOLE MOUNT NO L11.5XB5XH13.46 (mm) DAISHINKU CORP unknown 8541.60.00.80
Yes Active 30 MHz 50 ppm 0.005 % 5 PPM/FIRST YEAR 60 Ω 8 pF L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) 125 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 100 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) ECS INC INTERNATIONAL SMD, 4 PIN compliant
Yes Yes Transferred 4 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 90 Ω 17 pF L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) OSCILENT CORP HC-49T, 2 PIN compliant 8541.60.00.30
Yes Yes Transferred 18.432 MHz 30 ppm 0.005 % 30 Ω 17 pF 70 °C PARALLEL - FUNDAMENTAL TR 10 µW -20 °C 70 °C SURFACE MOUNT YES OSCILENT CORP GULLWING, SMD, UM-1, 2 PIN compliant 8541.60.00.50
Yes Yes Transferred 14.3182 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 17 pF L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; TR 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) OSCILENT CORP HC-49US, 2 PIN compliant 8541.60.00.50
Yes Yes Transferred 3.5795 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 90 Ω 17 pF L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) OSCILENT CORP HC-49U, 2 PIN compliant 8541.60.00.30
Compare
141-14.7456M-17-S-TR
Oscilent Corp
Check for Price Buy Yes Yes Transferred 14.7456 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 35 Ω 17 pF L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) OSCILENT CORP HC-49U, 2 PIN compliant 8541.60.00.50
251-6.144M-17-S-TR
Oscilent Corp
Check for Price Buy Yes Yes Transferred 6.144 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 70 Ω 17 pF L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; TAPE AND REEL 100 µW -20 °C 70 °C SURFACE MOUNT YES L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) OSCILENT CORP ROHS COMPLIANT, HC-49SM, SMD, 2 PIN compliant 8541.60.00.50
252-5.185M-17-S-TR
Oscilent Corp
Check for Price Buy Yes Yes Transferred 5.185 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 150 Ω 17 pF L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) OSCILENT CORP HC-49SM, SMD, 4 PIN compliant 8541.60.00.50
ECS-400-8-47-7-S-TR
ECS International Inc
Check for Price Buy Yes Active 40 MHz 7 ppm 0.001 % 1 PPM/FIRST YEAR 80 Ω 8 pF 1.6mm x 1.2mm x 0.3mm 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) 1.6mm x 1.2mm x 0.3mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.60
HC-50/U-FREQ7-STBY3-TOL1-SR-DL4
KDS Daishinku Corp
Check for Price Buy Yes Yes Obsolete 5 ppm 0.002 % 5 PPM/YEAR 35 Ω L11.5XB5XH13.46 (mm) 60 °C SERIES - FUNDAMENTAL AT CUT CRYSTAL 500 µW 15 MHz 7 MHz -10 °C 60 °C THROUGH HOLE MOUNT NO L11.5XB5XH13.46 (mm) DAISHINKU CORP unknown 8541.60.00.80
ECS-300-8-37-S-TR
ECS International Inc
Check for Price Buy Yes Active 30 MHz 50 ppm 0.005 % 5 PPM/FIRST YEAR 60 Ω 8 pF L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) 125 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 100 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) ECS INC INTERNATIONAL SMD, 4 PIN compliant
142-4.0M-17-S-TR
Oscilent Corp
Check for Price Buy Yes Yes Transferred 4 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 90 Ω 17 pF L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) OSCILENT CORP HC-49T, 2 PIN compliant 8541.60.00.30
201-18.432M-17-S-TR
Oscilent Corp
Check for Price Buy Yes Yes Transferred 18.432 MHz 30 ppm 0.005 % 30 Ω 17 pF 70 °C PARALLEL - FUNDAMENTAL TR 10 µW -20 °C 70 °C SURFACE MOUNT YES OSCILENT CORP GULLWING, SMD, UM-1, 2 PIN compliant 8541.60.00.50
153-14.31818M-17-S-TR
Oscilent Corp
Check for Price Buy Yes Yes Transferred 14.3182 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 17 pF L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; TR 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) OSCILENT CORP HC-49US, 2 PIN compliant 8541.60.00.50
141-3.579545M-17-S-TR
Oscilent Corp
Check for Price Buy Yes Yes Transferred 3.5795 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 90 Ω 17 pF L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) OSCILENT CORP HC-49U, 2 PIN compliant 8541.60.00.30