Filter Your Search
1 - 2 of 2 results
|
7P451V360K032
Cornell Dubilier Electronics Inc
|
$23.6800 | Yes | Yes | Active | 450 µF | 360 V | 20 % | 442 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450 µA | 0.15 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
7P451V360K032L
Cornell Dubilier Electronics Inc
|
$30.6439 | Yes | Yes | Active | 450 µF | 360 V | 20 % | 442 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450 µA | 0.15 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | Tin (Sn) | LUG | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |