Filter Your Search
1 - 2 of 2 results
|
7MP4120S25M
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 4.5 V | 1.28 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | INTEGRATED DEVICE TECHNOLOGY INC | MODULE-72 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
IDT7MP4120S25M
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 25 ns | SRAM MODULE | CONFIGURABLE AS 1M X 32 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZMA-N72 | Not Qualified | 1 | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | ZIG-ZAG | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 |