Parametric results for: 7m50v5 under Quartz Crystals

Filter Your Search

1 - 10 of 743 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 7m50
Select parts from the table below to compare.
Compare
Compare
7M-50.000MAAE-T
TXC Corporation
$0.3800 Yes Yes Active 50 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 12 pF L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 1 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) TXC CORP SMD, 4 PIN unknown TXC CORPORATION
7M-50.000MAHV-T
TXC Corporation
$0.3970 Yes Yes Active 50 MHz 30 ppm 0.003 % 1 PPM/YEAR 60 Ω 8 pF L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 1 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) TXC CORP SMD, 4 PIN compliant TXC CORPORATION
7M-50.000MEEI-T
TXC Corporation
$0.4830 Yes Active 50 MHz 10 ppm 0.002 % 3 PPM/YEAR 60 Ω 16 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 1 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm x 2.5mm x 0.7mm TXC CORP SMD, 4 PIN compliant
7M-50.000MAHI-T
TXC Corporation
$0.4925 Yes Yes Active 50 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 16 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 1 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm x 2.5mm x 0.7mm TXC CORP SMD, 4 PIN compliant TXC CORPORATION
7M-50.000MAHJ-T
TXC Corporation
$0.4925 Yes Yes Active 50 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 1 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm x 2.5mm x 0.7mm TXC CORP SMD, 4 PIN compliant TXC CORPORATION
7M-50.000MAAJ-T
TXC Corporation
$0.7777 Yes Yes Active 50 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 1 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm x 2.5mm x 0.7mm TXC CORP SMD, 4 PIN compliant TXC CORPORATION 8541.60.00.60
406C12K37M50000
CTS Corporation
Check for Price Yes Active 37.5 MHz 10 ppm 0.002 % 3 PPM/YEAR 40 Ω 8 pF 6mm x 3.5mm x 1.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 6mm x 3.5mm x 1.2mm CTS CORP compliant 8541.60.00.60
406IX1G37M50000
CTS Corporation
Check for Price Yes Active 37.5 MHz 15 ppm 0.001 % 3 PPM/YEAR 40 Ω 30 pF 6mm x 3.5mm x 1.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 6mm x 3.5mm x 1.2mm CTS CORP compliant 8541.60.00.60
406I35E37M50000
CTS Corporation
Check for Price Yes Active 37.5 MHz 30 ppm 0.005 % 3 PPM/YEAR 40 Ω 20 pF 6mm x 3.5mm x 1.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 6mm x 3.5mm x 1.2mm CTS CORP compliant 8541.60.00.60
406C11B37M50000
CTS Corporation
Check for Price Yes Active 37.5 MHz 10 ppm 0.001 % 3 PPM/YEAR 40 Ω 13 pF 6mm x 3.5mm x 1.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 6mm x 3.5mm x 1.2mm CTS CORP compliant 8541.60.00.60