Filter Your Search
1 - 10 of 144 results
|
MBF05027H-220.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 3 kHz | 220 MHz | 220 MHz | 5 V | 60 mA | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | DIP4/8,.3 | compliant | ||
|
MB202527H-220.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 2.5 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | |||
|
VC7H25FS-70.0M
Pletronics Inc
|
Check for Price | Active | PLETRONICS INC | compliant | ||||||||||||||||||
|
MB302027H-220.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 3.3 V | 35 mA | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | DIP4/8,.3 | compliant | ||
|
MB310027H-220.000MHZ-G1
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 3.3 V | 35 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MBF202027H-220.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 3 kHz | 220 MHz | 220 MHz | 2.5 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | DIP4/8,.3 | compliant | |||
|
MB210027H-220.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 2.5 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | DIP4/8,.3 | compliant | |||
|
MBF202527H-220.000MHZ-G
ILSI America LLC
|
Check for Price | Yes | Transferred | 3 kHz | 220 MHz | 220 MHz | 2.5 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | |||
|
MB02527H-220.000MHZ-G1
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 5 V | 60 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MBF310027H-220.000MHZ-G1
ILSI America LLC
|
Check for Price | Yes | Transferred | 3 kHz | 220 MHz | 220 MHz | 3.3 V | 35 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant |