Filter Your Search
1 - 10 of 10 results
|
407T17D080M0000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
407T17D080M000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 18 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407TX7D080M000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 18 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
7D08000203BIAFA0Q5
Interquip Electronics
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.4XB4.8XH4.4 (mm)/L0.449XB0.189XH0.173 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.4 (mm)/L0.449XB0.189XH0.173 (inch) | INTERQUIP ELECTRONICS CO LTD | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
407T27D080M000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 18 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407T37D080M0000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
7D08000165NIAF60Q5
Interquip Electronics
|
Check for Price | Contact Manufacturer | INTERQUIP ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||
|
407T37D080M000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 18 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407T27D080M0000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
407TX7D080M0000
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |