Filter Your Search
1 - 10 of 397 results
![]() |
5962-9315205QXA
Teledyne e2v
|
Check for Price | Active | 294.912 kbit | 9 | 32KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | 1 | 32000 | 32.768 k | SYNCHRONOUS | NO | PARALLEL | 25 mA | 95 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
5962-9961502QYA
Cypress Semiconductor
|
Check for Price | Obsolete | 589.824 kbit | 9 | 64KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||
![]() |
CY7C462-25PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
CY7C460-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 105 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
![]() |
CY7C464-25LC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 145 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | CERAMIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
CY7C462A-30DMB
Teledyne e2v
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
CY7C460-15PI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 28.5 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 165 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||
![]() |
CY7C464-65JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
![]() |
5962-9315203MYX
Cypress Semiconductor
|
Check for Price | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 20 ns | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | NO | PARALLEL | 25 mA | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||
![]() |
CY7C460A-25JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |