Filter Your Search
1 - 10 of 452 results
Select Parts | Part Number |
---|
|
CY7C43633-15AC
Cypress Semiconductor
|
||
|
CY7C439-30VCT
Cypress Semiconductor
|
||
|
CY7C439-65JCT
Cypress Semiconductor
|
||
|
CY7C439-30VC
Cypress Semiconductor
|
||
|
CY7C43646-15AC
Cypress Semiconductor
|
||
|
5962-9232103MXA
Cypress Semiconductor
|
||
|
CY7C43646AV-15AC
Cypress Semiconductor
|
||
|
CY7C433-30LMB
Teledyne e2v
|
||
|
CY7C43686-10AC
Cypress Semiconductor
|
||
|
CY7C43622-12AC
Cypress Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Clock Frequency-Max (fCLK) |
Cycle Time
|
Memory IC Type
|
Additional Feature
|
Number of Functions | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Output Enable
|
Parallel/Serial
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 10 ns | 67 MHz | 15 ns | OTHER FIFO | MAIL BOX; RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 30 ns | 40 ns | SINGLE ARRAY; BYPASS XCVR; BYPASS REGISTER | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 65 ns | 80 ns | BYPASS XCVR | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 30 ns | 25 MHz | 40 ns | BI-DIRECTIONAL FIFO | SINGLE ARRAY; BYPASS XCVR; BYPASS REGISTER | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 10 ns | 67 MHz | 15 ns | BI-DIRECTIONAL FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 30 ns | 40 ns | BYPASS XCVR | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 67 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 12 mA | 60 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
Active | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | 125 °C | -55 °C | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
No | Obsolete | 589.824 kbit | 36 | 16KX36 | 5 V | 8 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP128,.63X.87,20 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
No | No | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 9 ns | 83 MHz | 12 ns | BI-DIRECTIONAL FIFO | MAIL BOX; RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | 120 | compliant | EAR99 | 8542.32.00.71 |
|
CY7C43633-15AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 10 ns | 67 MHz | 15 ns | OTHER FIFO | MAIL BOX; RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C439-30VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 30 ns | 40 ns | SINGLE ARRAY; BYPASS XCVR; BYPASS REGISTER | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
CY7C439-65JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 65 ns | 80 ns | BYPASS XCVR | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
CY7C439-30VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 30 ns | 25 MHz | 40 ns | BI-DIRECTIONAL FIFO | SINGLE ARRAY; BYPASS XCVR; BYPASS REGISTER | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
CY7C43646-15AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 10 ns | 67 MHz | 15 ns | BI-DIRECTIONAL FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
5962-9232103MXA
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 30 ns | 40 ns | BYPASS XCVR | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
CY7C43646AV-15AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 67 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 12 mA | 60 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C433-30LMB
Teledyne e2v
|
Check for Price | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | 125 °C | -55 °C | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
CY7C43686-10AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 5 V | 8 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP128,.63X.87,20 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
CY7C43622-12AC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.216 kbit | 36 | 256X36 | 5 V | 9 ns | 83 MHz | 12 ns | BI-DIRECTIONAL FIFO | MAIL BOX; RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | 120 | compliant | EAR99 | 8542.32.00.71 |