Filter Your Search
1 - 10 of 825 results
![]() |
7C-25.000MBE-T
TXC Corporation
|
$1.2196 | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||
![]() |
7C-25.000MCA-T
TXC Corporation
|
$1.3540 | Yes | Yes | Active | 25 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE FUNCTION; ENABLE/DISABLE FUNCTION; TR | 8 ns | NO | 8 ns | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | compliant | Clock | ||||||||
|
7C-25.000MBB-T
TXC Corporation
|
$1.4788 | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||
|
7C-25.000MBA-T
TXC Corporation
|
$1.8824 | Yes | Active | 25 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR; O/P LOAD OF 30PF ALSO AVAILABLE | 10 ns | NO | 10 ns | 30 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | SOLCC,.12 | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | compliant | Clock | TXC CORPORATION | |||||
|
MO7C25HR150M0N
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 150 MHz | 30 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock | ||||||||
|
MO7C25GR1M544NY
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 25 % | 10 TTL, 50 pF | 2.5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock | ||||||||
|
SCO67C25.0000MNC
Nakagawa Electronics Limited
|
Check for Price | Contact Manufacturer | 25 MHz | 100 % | 20 pF | 1.8 V | HCMOS | AEC-Q200; STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 5 ns | NO | 5 ns | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.2mm | NAKAGAWA ELECTRONICS LTD | unknown | Clock | ||||||||||
|
MO7C25FC1M544N
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 20 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock | ||||||||
|
MO7C25HA150M0N
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 150 MHz | 30 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock | ||||||||
|
MO7C25KB150M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 150 MHz | 100 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock |