Filter Your Search
1 - 10 of 128 results
|
5962-8855211NX
Teledyne e2v
|
Check for Price | Active | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-GDFP-F28 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 17 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | |||||||||||||||||||||
|
5962-8855209NX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-GDFP-F28 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | |||||||||||||||||||||
|
5962-8866203UA
LOGIC Devices Inc
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-CQCC-N28 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | LOGIC DEVICES INC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | |||||||||||||||||||
|
5962-8866204XA
LOGIC Devices Inc
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LOGIC DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | ||||||||||||||||||||
|
5962-8866206NA
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | AUTOMATIC POWER-DOWN | 1 | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T28 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | COMMON | 37.0205 mm | 1 | 3-STATE | YES | 5.08 mm | 20 mA | 4.5 V | 7.62 mm | ||||
|
5962-8866203YC
LOGIC Devices Inc
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e4 | Not Qualified | R-CQCC-N32 | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | QUAD | LOGIC DEVICES INC | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | |||||||||||||||||||
|
5962-8855205NX
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDFP-F28 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | PYRAMID SEMICONDUCTOR CORP | DFP | DFP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | |||||||||||||||||||
|
5962-8866205NX
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-CDIP-T28 | 125 °C | -55 °C | 225 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LOGIC DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | COMMON | 3-STATE | 20 mA | 4.5 V | 3 | |||||||||||
|
5962-8866203NA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | AUTOMATIC POWER-DOWN | 1 | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T28 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | COMMON | 37.0205 mm | 1 | 3-STATE | YES | 5.08 mm | 20 mA | 4.5 V | 7.62 mm | |||||
|
5962-8866204NX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-CDIP-T28 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | PARALLEL | 37.0205 mm | 1 | 3-STATE | YES | 5.08 mm | 7.62 mm |