Filter Your Search
1 - 8 of 8 results
|
617B-20.000MHZ-BBM0701
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 7 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
7B-20.000MAAJ-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
7B-20.000MEEQ-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 10 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | EAR99 | TXC CORPORATION | |||
|
617B-20.000MHZ-BBM0001
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
617B-20.000MHZ-BAW0701
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 7 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
617B-20.000MHZ-BAW0001
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 125 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
7B-20.000MAAJ-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||||
|
SCM7B-20.000MHZTR
Suntsu Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 30 ppm | 0.005 % | 2 PPM/FIRST YEAR | 80 Ω | 7 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | SUNTSU FREQUENCY CONTROL INC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 |