Filter Your Search
1 - 4 of 4 results
|
NPIS117A070LTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 70 nH | 0.32 mΩ | 15 % | YES | 100 kHz | 48 A | 4328 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 7.8 mm | 11 mm | 7.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
7A07N220K
SAGAMI ELEC CO LTD
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 133 mΩ | 10 % | 1.1 A | SMT | 7 mm | 2.8 mm | SAGAMI ELEC CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
7A07N221K
SAGAMI ELEC CO LTD
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 1.411 Ω | 10 % | 350 mA | SMT | 7 mm | 2.8 mm | SAGAMI ELEC CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
NPIS117A070MTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 70 nH | 0.32 mΩ | 20 % | YES | 100 kHz | 48 A | 4328 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 7.8 mm | 11 mm | 7.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |