Filter Your Search
1 - 10 of 26 results
|
ABM82-FREQ7-S-J4Q-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 35 Ω | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 105 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | 54 MHz | 40 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM8-FREQ7-S-J4Q-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 35 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 105 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | 54 MHz | 40 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ7-S-J4
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 35 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 105 °C | SERIES - FUNDAMENTAL | BULK | 10 µW | 54 MHz | 40 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABLS-LR-FREQ7-S-J-4-R-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.015 % | 5 PPM/YEAR | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 36 MHz | 30 MHz | e3 | -40 °C | 105 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
ABM8-FREQ7-S-J4Q-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 35 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 105 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | 54 MHz | 40 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM82-FREQ7-S-J4Q-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | ||||||||||||||||||||||
|
ABM82-FREQ7-S-J4
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 35 Ω | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 105 °C | SERIES - FUNDAMENTAL | BULK | 10 µW | 54 MHz | 40 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABLS-LR-FREQ7-S-J-4-R
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.015 % | 5 PPM/YEAR | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | 36 MHz | 30 MHz | e3 | -40 °C | 105 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
ABM8-FREQ7-S-J4Q-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 35 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 105 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | 54 MHz | 40 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ7-S-J4-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown |