Filter Your Search
1 - 10 of 3,079 results
|
ECS-245.7-S-30B-RP-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 5.0mm x 3.2mm x 0.85mm | 105 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 0.85mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
ECS-245.7-S-36KS-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | 24.576 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 125 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ECS-245.7-S-36Q-RGTR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 2.5mm x 2.0mm x 0.5mm | 125 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ECS-245.7-S-36Q-RGL-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 2.5mm x 2.0mm x 0.5mm | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ECS-245.7-S-30B-CHN-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 30 Ω | 5.0mm x 3.2mm x 0.85mm | 85 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 0.85mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
ECS-245.7-S-36HS-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | 24.576 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 125 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
C7S-39.999-20-1530-X-M
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 39.999 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 20 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | AKER TECHNOLOGY CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
C7S-39.999-12-2050-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 39.999 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 12 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | AKER TECHNOLOGY CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
ECA-245.7-S-33Q-RTU-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | SERIES - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ECS-245.7-S-30B-ATN-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 30 Ω | 5.0mm x 3.2mm x 0.85mm | 85 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 0.85mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 |