Filter Your Search
1 - 5 of 5 results
|
7N60L-TA3-T-F
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.4 A | 1.2 Ω | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29.6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||
|
7N60L-TA3-T-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.4 A | 1 Ω | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29.6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||
|
7N60L-TA3-T-M
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.4 A | 1.2 Ω | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29.6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||
|
7N60L-TA3-T-Q
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.4 A | 1.2 Ω | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29.6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||
|
7N60L-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.4 A | 1 Ω | 530 mJ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 142 W | 29.6 A | SWITCHING | SILICON | 520 ns | 305 ns | TO-220AB | R-PSFM-T3 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 |