Filter Your Search
1 - 10 of 207 results
|
5962-8959827MMC
Micross Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | QCCN, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||||
|
7MM-2711-15-TRM-02
Midwest Microwave
|
Check for Price | Obsolete | STANDARD: MIL-C-39012 | MIDWEST MICROWAVE | unknown | RECEPTACLE | 50 Ω | RF F CONNECTOR | HERMAPHRODITIC | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | CABLE AND PANEL | 18 MHz | GENERAL PURPOSE | YES | 1.039 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
7MM-2141-88-SEX-02
Midwest Microwave
|
Check for Price | Obsolete | STANDARD: MIL-C-39012 | MIDWEST MICROWAVE | unknown | 50 Ω | RF CONNECTOR | MALE | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | CABLE | 18 MHz | GENERAL PURPOSE | NO | 1.039 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EDI88512LPA17MMG
White Electronic Designs Corp
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 23.495 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | ROHS COMPLIANT, PLASTIC, SOJ-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||||||
|
5962-8959817MMA
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | PARADIGM TECHNOLOGY INC | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||||||
|
5962-8959837MMC
Micross Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | QCCN, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||||
|
HM1-65767MMB
Temic Semiconductors
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 40 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 50 µA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||||||||
|
EDI88512LPA17MMRP
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 180 µA | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||||||||
|
EDI8F321024C17MMC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 17 ns | SRAM MODULE | CONFIGURABLE AS 1K X 32 OR 2K X 16 | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 4.5 V | 1.88 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | WHITE ELECTRONIC DESIGNS CORP | unknown | ||||||||||||||||||||||||||||||
|
5962-8959817MMA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 |