Filter Your Search
1 - 6 of 6 results
|
NIN-HK4R7ETR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 70 mΩ | 0.011 % | YES | 250 MHz | 850 mA | 8 GHz | 25 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
NIN-HJ4R7ETRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 60 mΩ | 10.639 % | YES | 250 MHz | 850 mA | 6 GHz | 35 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
NIN-HK2R7ETR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 50 mΩ | 0.019 % | YES | 250 MHz | 900 mA | 15 GHz | 20 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
NIN-HK4R7ETRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 70 mΩ | 10.639 % | YES | 250 MHz | 850 mA | 8 GHz | 25 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
NIN-HJ4R7ETR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 60 mΩ | 0.007 % | YES | 250 MHz | 850 mA | 850 kHz | 35 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
NIN-HK2R7ETRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 50 mΩ | 18.519 % | YES | 250 MHz | 900 mA | 15 GHz | 20 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 |