Filter Your Search
1 - 10 of 312 results
|
CY7C4291V-15JXC
Cypress Semiconductor
|
$98.4429 | Yes | Yes | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 4 mA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C429-15PC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 18.432 kbit | 9 | 2KX9 | 5 V | 15 ns | 25 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 35.4965 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
CY7C429-25LMBT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 147 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCN, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
CY7C429-30VC
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOJ, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
CY7C429-40LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | CERAMIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C429-10VC
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 10 ns | 20 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOJ, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
CY7C429-15JCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 15 ns | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
CY7C429-20VCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 20 ns | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 142 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
CY7C429-65LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 65 ns | 12.5 MHz | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 65 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | CERAMIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C429-20DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |