Parametric results for: 7C342 under Programmable Logic Devices

Filter Your Search

1 - 10 of 27 results

All Filters
|
Manufacturer Part Number: 7c342
Select parts from the table below to compare.
Compare
Select Parts Part Number
5962-8946804XA
Cypress Semiconductor
5962-8946804XX
Cypress Semiconductor
5962-8946804ZA
Cypress Semiconductor
5962-8946801YA
Cypress Semiconductor
5962-8946803YA
Cypress Semiconductor
5962-8946804ZX
Cypress Semiconductor
5962-8946805YA
Cypress Semiconductor
5962-8946805XC
Cypress Semiconductor
5962-8946803ZX
Cypress Semiconductor
5962-8946801XA
Cypress Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Additional Feature
Supply Voltage-Max
Supply Voltage-Min
Technology Temperature Grade
JESD-609 Code
Qualification Status
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Clock Frequency-Max
Length
Number of Dedicated Inputs Number of I/O Lines Organization Output Function
Programmable Logic Type
Propagation Delay Seated Height-Max
Width
In-System Programmable
JTAG BST
Number of Macro Cells
Transferred 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CPGA-P68 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 compliant 3A001.A.2.C 8542.39.00.01 40 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 42 ns 5.08 mm 27.9527 mm
Transferred 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CPGA-P68 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 compliant 3A001.A.2.C 8542.39.00.01 40 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 42 ns 5.08 mm 27.9527 mm
Obsolete 5 V 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQFP-F68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP QFP QFF, 68 unknown 3A001.A.2.C 8542.39.00.01 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 43 ns 3.683 mm 24.13 mm
No Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQCC-J68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP LCC QCCJ, LDCC68,1.0SQ 68 not_compliant 3A001.A.2.C 8542.39.00.01 22.2 MHz 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 75 ns 5.08 mm 24.13 mm NO NO 128
No Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQCC-J68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP LCC QCCJ, LDCC68,1.0SQ 68 not_compliant 3A001.A.2.C 8542.39.00.01 33.3 MHz 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 51 ns 5.08 mm 24.13 mm NO NO 128
Obsolete 5 V 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQFP-F68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP QFP QFF, 68 unknown 3A001.A.2.C 8542.39.00.01 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 43 ns 3.683 mm 24.13 mm
No Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CPGA-P68 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED WPGA LDCC68,1.0SQ SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 not_compliant 3A001.A.2.C 8542.39.00.01 50 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 33 ns 5.08 mm 27.9527 mm NO NO 128
Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e4 Not Qualified S-CPGA-P68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY NO GOLD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA PGA, PGA68,11X11 68 unknown 3A001.A.2.C 8542.39.00.01 50 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 33 ns 5.08 mm 27.9527 mm NO NO 128
Obsolete 5 V 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQFP-F68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP QFP QFF, 68 unknown 3A001.A.2.C 8542.39.00.01 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 51 ns 3.683 mm 24.13 mm
Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CPGA-P68 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 unknown 3A001.A.2.C 8542.39.00.01 22.2 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 75 ns 5.08 mm 27.9527 mm 128
Compare
5962-8946804XA
Cypress Semiconductor
Check for Price Transferred 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CPGA-P68 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 compliant 3A001.A.2.C 8542.39.00.01 40 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 42 ns 5.08 mm 27.9527 mm
5962-8946804XX
Cypress Semiconductor
Check for Price Transferred 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CPGA-P68 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 compliant 3A001.A.2.C 8542.39.00.01 40 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 42 ns 5.08 mm 27.9527 mm
5962-8946804ZA
Cypress Semiconductor
Check for Price Obsolete 5 V 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQFP-F68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP QFP QFF, 68 unknown 3A001.A.2.C 8542.39.00.01 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 43 ns 3.683 mm 24.13 mm
5962-8946801YA
Cypress Semiconductor
Check for Price No Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQCC-J68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP LCC QCCJ, LDCC68,1.0SQ 68 not_compliant 3A001.A.2.C 8542.39.00.01 22.2 MHz 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 75 ns 5.08 mm 24.13 mm NO NO 128
5962-8946803YA
Cypress Semiconductor
Check for Price No Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQCC-J68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP LCC QCCJ, LDCC68,1.0SQ 68 not_compliant 3A001.A.2.C 8542.39.00.01 33.3 MHz 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 51 ns 5.08 mm 24.13 mm NO NO 128
5962-8946804ZX
Cypress Semiconductor
Check for Price Obsolete 5 V 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQFP-F68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP QFP QFF, 68 unknown 3A001.A.2.C 8542.39.00.01 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 43 ns 3.683 mm 24.13 mm
5962-8946805YA
Cypress Semiconductor
Check for Price No Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CPGA-P68 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED WPGA LDCC68,1.0SQ SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 not_compliant 3A001.A.2.C 8542.39.00.01 50 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 33 ns 5.08 mm 27.9527 mm NO NO 128
5962-8946805XC
Cypress Semiconductor
Check for Price Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e4 Not Qualified S-CPGA-P68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY NO GOLD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA PGA, PGA68,11X11 68 unknown 3A001.A.2.C 8542.39.00.01 50 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 33 ns 5.08 mm 27.9527 mm NO NO 128
5962-8946803ZX
Cypress Semiconductor
Check for Price Obsolete 5 V 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQFP-F68 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP QFP QFF, 68 unknown 3A001.A.2.C 8542.39.00.01 24.13 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 51 ns 3.683 mm 24.13 mm
5962-8946801XA
Cypress Semiconductor
Check for Price Obsolete 5 V LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CPGA-P68 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 unknown 3A001.A.2.C 8542.39.00.01 22.2 MHz 27.9527 mm 7 52 7 DEDICATED INPUTS, 52 I/O MACROCELL UV PLD 75 ns 5.08 mm 27.9527 mm 128