Parametric results for: 7C244 under XO

Filter Your Search

1 - 10 of 195 results

|
-
-
-
-
-
-
Manufacturer Part Number: 7c24
Select parts from the table below to compare.
Compare
Compare
7C-24.576MBC-T
TXC Corporation
$0.7277 Yes Yes Active 24.576 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7C-24.000MBE-T
TXC Corporation
$1.1810 Yes Yes Active 24 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7C-24.576MBB-T
TXC Corporation
$1.4010 Yes Active 24.576 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7C-24.576MBA-T
TXC Corporation
$1.4942 Yes Active 24.576 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock
7C-24.000MBA-T
TXC Corporation
$2.1441 Yes Active 24 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
5962-89815023A
Cypress Semiconductor
Check for Price Obsolete 5 V 1 120 µA 5.5 V 4.5 V CMOS MILITARY e0 Not Qualified S-CQCC-N28 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED WQCCN SQUARE CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP WQCCN, unknown QLCC 28 3A001.A.2.C 8542.32.00.61 11.43 mm 16.384 kbit UVPROM 8 2.048 k 2000 SYNCHRONOUS 2KX8 3-STATE PARALLEL 2.8956 mm 11.43 mm
5962-8873502KX
Teledyne e2v
Check for Price Active 5 V 1 5.5 V 4.5 V CMOS MILITARY Not Qualified R-GDFP-F24 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK YES FLAT DUAL TELEDYNE E2V (UK) LTD DFP, compliant DFP 24 EAR99 8542.32.00.71 16.384 kbit OTP ROM 8 2.048 k 2000 SYNCHRONOUS 2KX8 PARALLEL 35 ns
1117C24M00000AX
Vectron International
Check for Price Transferred 24 MHz 50 % 10 TTL 5 V TTL 5 ns NO 5 ns 60/40 % e4 125 °C -55 °C THROUGH HOLE MOUNT 4 NO GOLD 13.97mm x 8.89mm x 3.68mm VECTRON INTERNATIONAL compliant Clock
1117C24M00000BF
Microsemi Corporation
Check for Price Transferred 24 MHz 50 % 10 TTL 3.3 V TTL 5 ns NO 5 ns 60/40 % e4 125 °C -55 °C THROUGH HOLE MOUNT 4 NO GOLD 13.97mm x 8.89mm x 3.68mm MICROSEMI CORP PLASTIC, J LEADED PACKAGE-4 compliant Clock
5962-8981502LX
Cypress Semiconductor
Check for Price Obsolete 5 V 1 120 µA 5.5 V 4.5 V CMOS MILITARY Not Qualified R-GDIP-T24 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP DIP, DIP24,.3 unknown DIP 24 3A001.A.2.C 8542.32.00.61 16.384 kbit UVPROM 8 2.048 k 2000 SYNCHRONOUS 2KX8 REGISTERED PARALLEL 15 ns COMMON 12.5 V 120 mA