Filter Your Search
1 - 10 of 118 results
|
CY7B991V-7JXC
Cypress Semiconductor
|
$4.2300 | Yes | Yes | Obsolete | 3.3 V | 700 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | 80 MHz | STANDARD | 35 mA | 4 | 1.5 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | 8542.39.00.01 | ||||
|
CY7B9910-5SC
Cypress Semiconductor
|
$6.0454 | No | Obsolete | 5 V | 500 ps | 500 ps | 1 | YES | SOP | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MO-119, SOIC-24 | 24 | not_compliant | 8542.39.00.01 | ||||||
|
CY7B9910-5SXC
Cypress Semiconductor
|
$6.0559 | Yes | Obsolete | 5 V | 500 ps | 500 ps | 1 | YES | SOP | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MO-119, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||
|
CY7B9910-7SC
Cypress Semiconductor
|
$6.8032 | No | Obsolete | 5 V | 700 ps | 700 ps | 1 | YES | SOP | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 750 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MO-119, SOIC-24 | 24 | not_compliant | 8542.39.00.01 | ||||||
|
CY7B9910-7SXC
Cypress Semiconductor
|
$7.4282 | Yes | Obsolete | 5 V | 700 ps | 700 ps | 1 | YES | SOP | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 750 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MO-119, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||
|
CY7B991V-5JC
Cypress Semiconductor
|
$7.5594 | No | No | Obsolete | 3.3 V | 500 ps | 500 ps | 4 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | CMOS | 80 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | 8542.39.00.01 | |||||
|
CY7B9910-5SXI
Cypress Semiconductor
|
$8.2769 | Yes | Obsolete | 5 V | 500 ps | 500 ps | 1 | YES | SOP | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 500 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5055 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-24 | 24 | compliant | 8542.39.00.01 | |||
|
CY7B991V-7JC
Cypress Semiconductor
|
$8.5083 | No | No | Obsolete | 3.3 V | 700 ps | 700 ps | 4 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | CMOS | 80 MHz | STANDARD | 35 mA | 4 | 1.5 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | 8542.39.00.01 | |||||
|
CY7B9910-5SI
Cypress Semiconductor
|
$8.7662 | No | Obsolete | 5 V | 500 ps | 500 ps | 1 | YES | SOP | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 500 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MO-119, SOIC-24 | 24 | not_compliant | 8542.39.00.01 | |||||
|
CY7B9910-2SXC
Cypress Semiconductor
|
$9.4473 | Yes | Obsolete | 5 V | 250 ps | 250 ps | 1 | YES | SOP | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 250 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MO-119, SOIC-24 | 24 | unknown | 8542.39.00.01 |