Filter Your Search
1 - 10 of 1,522 results
|
7B-12.000MBBK-T
TXC Corporation
|
$0.4620 | Yes | Obsolete | 12 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | |||
|
7B-12.000MAGJ-T
TXC Corporation
|
$0.4620 | Yes | Obsolete | 12 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
7B-12.000MAHJ-T
TXC Corporation
|
$0.4950 | Yes | Obsolete | 12 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | TXC CORPORATION | |||||
|
7B-12.288MAAJ-T
TXC Corporation
|
$0.4950 | Yes | Obsolete | 12.288 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | |||||||
|
7B-12.288MBBK-T
TXC Corporation
|
$0.5225 | Yes | Yes | Obsolete | 12.288 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||
|
7B-12.000MAAE-T
TXC Corporation
|
$0.5396 | Yes | Obsolete | 12 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 12 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | |||
|
7B-12.288MAAE-T
TXC Corporation
|
$0.6028 | Yes | Yes | Obsolete | 12.288 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 12 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||
|
7B-12.000MAAJ-T
TXC Corporation
|
$0.6623 | Yes | Obsolete | 12 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | |||
|
7B-12.000MEEQ-T
TXC Corporation
|
$0.8702 | Yes | Yes | Obsolete | 12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 10 pF | 5mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.9mm | TXC CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | |||
|
7B-12.000MCAT-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 100 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 32 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.50 |