Filter Your Search
1 - 10 of 22 results
|
7AC16374DL
NXP Semiconductors
|
Check for Price | Active | 5 V | 8 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
7AC16245DL
NXP Semiconductors
|
Check for Price | Active | 5 V | 7 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
7AC16245DGG
NXP Semiconductors
|
Check for Price | Active | 5 V | 7 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
7AC16374DGG
NXP Semiconductors
|
Check for Price | Active | 5 V | 8 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
7AC12
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | NO | 85 °C | HONEYWELL SENSING AND CONTROL | unknown | 8536.50.70.00 | EAR99 | Honeywell | 3.96 mm | 9.14 inch | 21.34 mm | 28.58 mm | 1A@125VAC | 1 A | 1 A | 1A@30VDC | 125 V | 30 V | PANEL MOUNT | 22.24 N | 1.67 mm | MOMENTARY | SPST | SNAP ACTING/LIMIT SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||
|
7AC16373DL-T
NXP Semiconductors
|
Check for Price | Active | 5 V | 8 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
7AC16244DL-T
NXP Semiconductors
|
Check for Price | Active | 5 V | 7 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
T74LS367AC1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 6 | YES | QCCJ | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||||||||||||
|
7AC16373DGG
NXP Semiconductors
|
Check for Price | Active | 5 V | 8 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
7AC16373DL
NXP Semiconductors
|
Check for Price | Active | 5 V | 8 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 |