Filter Your Search
1 - 2 of 2 results
|
79C0832RT1QK-15
Data Device Corporation
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 150 ns | EEPROM MODULE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-XQFP-F96 | Not Qualified | 125 °C | -55 °C | 10k Rad(Si) V | 96 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.0546 mm | 36.068 mm | 36.068 mm | DATA DEVICE CORP | QFP-96 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||
|
79C0832RT1QK-15
Maxwell Technologies
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 150 ns | EEPROM MODULE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-XQFP-F96 | Not Qualified | 125 °C | -55 °C | 10k Rad(Si) V | 96 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.0546 mm | 36.068 mm | 36.068 mm | MAXWELL TECHNOLOGIES INC | QFF, | unknown | 3A001.A.2.C | 8542.32.00.51 | QFP | 96 |