Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
79L06-AB3-R
Unisonic Technologies Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Input Voltage Absolute-Max
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Technology |
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature TJ-Max
|
Operating Temperature TJ-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
No | Active | 20 V | 8.5 V | 6 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |
|
79L06-AB3-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 20 V | 8.5 V | 6 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |