Filter Your Search
1 - 10 of 186 results
|
79C0408XPFE-20
Maxwell Technologies
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | EEPROM MODULE | YES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | YES | 80 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 40 | UNSPECIFIED | DFP | FL40,1,40 | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 7.62 mm | 25.273 mm | 21.59 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL40,1,40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||
|
79C0408XPFK-12
Data Device Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 7.62 mm | 25.273 mm | 21.59 mm | DATA DEVICE CORP | DFP-40 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||
|
79C0408XPFH-12
Maxwell Technologies
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | EEPROM MODULE | YES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | YES | 80 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 40 | UNSPECIFIED | DFP | FL40,1,40 | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 7.62 mm | 25.273 mm | 21.59 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL40,1,40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||
|
79C0408RPFK-15
Maxwell Technologies
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | EEPROM MODULE | YES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | YES | 80 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 40 | UNSPECIFIED | DFP | FL40,1,40 | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 7.62 mm | 25.273 mm | 21.59 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL40,1,40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||
|
79C0408RT1FH-15
Maxwell Technologies
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 10k Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 6.2484 mm | 25.273 mm | 21.59 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||
|
79C0408RT6RFK-15
Maxwell Technologies
|
Check for Price | No | Transferred | EEPROM MODULE | 5 V | MAXWELL TECHNOLOGIES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||
|
79C0408RT2FE-12
Maxwell Technologies
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 25k Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 6.2484 mm | 25.273 mm | 21.59 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
79C0408XPFI-15
Maxwell Technologies
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | EEPROM MODULE | YES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | YES | 80 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 40 | UNSPECIFIED | DFP | FL40,1,40 | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 7.62 mm | 25.273 mm | 21.59 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL40,1,40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
79C0408RT1FI-12
Data Device Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 10k Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 6.2484 mm | 25.273 mm | 21.59 mm | DATA DEVICE CORP | DFP-40 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||
|
79C0408RPFE-20
Data Device Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 7.62 mm | 25.273 mm | 21.59 mm | DATA DEVICE CORP | DFP, | compliant | 3A001.A.2.C | 8542.32.00.51 |