Filter Your Search
1 - 10 of 2,753 results
|
QESM49H2110FM10167.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 70 Ω | 16 pF | 11.4mm x 4.7mm x 4.0mm | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -30 °C | 50 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32110DM10207.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 70 Ω | 20 pF | 11.4mm x 4.7mm x 3.2mm | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 50 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32110LN5067.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 70 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 55 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 55 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
QESM49H32110JQ10327.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 70 Ω | 32 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32130DN30167.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 70 Ω | 16 pF | 11.4mm x 4.7mm x 3.2mm | 55 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 55 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32130LT1067.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 30 ppm | 0.001 % | 3 PPM/FIRST YEAR | 70 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
QESM49H2110HO10207.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 70 Ω | 20 pF | 11.4mm x 4.7mm x 4.0mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 60 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H2130FN10327.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 30 ppm | 0.001 % | 3 PPM/FIRST YEAR | 70 Ω | 32 pF | 11.4mm x 4.7mm x 4.0mm | 55 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -30 °C | 55 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32150LN10327.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 50 ppm | 0.001 % | 3 PPM/FIRST YEAR | 70 Ω | 32 pF | 11.4mm x 4.7mm x 3.2mm | 55 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 55 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
QESM49H32150LO50327.990MHZ
Rakon Limited
|
Check for Price | Active | 7.99 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 70 Ω | 32 pF | 11.4mm x 4.7mm x 3.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 60 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 |