Filter Your Search
1 - 2 of 2 results
|
79426-332LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 2 | 3.18 mm | 2 | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BROWN | 0.125 inch | 0.125 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 50u inch | SOLDER | 0.265 inch | 0.1 inch | 1.979 inch | 0.12 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
79426-332LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 3.18 mm | 2 | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BROWN | 0.125 inch | 0.125 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 50u inch | SOLDER | 0.265 inch | 0.1 inch | 1.979 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |