Filter Your Search
1 - 3 of 3 results
|
7922-1515-VD
Tusonix
|
Check for Price | No | No | Transferred | 100 V | 5 A | 5 mF | THROUGH HOLE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 70 dB | 10 GΩ | 1 | e3 | Matte Tin (Sn) | 12.7 mm | 65.02 mm | 8 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
7922-1515VD
Tusonix
|
Check for Price | No | No | Active | 100 V | 5 A | 5 mF | PANEL MOUNT | DATA LINE FILTER | 79 | PI-TYPE CIRCUIT | 70 dB | 10 GΩ | 1 | e3 | MATTE TIN | 12.7 mm | 65.02 mm | L65.02XB8.0XH12.7 (mm)/L2.56XB.315XH.5 (inch) | 8 mm | TUSONIX INC | compliant | ||||
|
7922-1515-VD
CTS Corporation
|
Check for Price | No | Obsolete | 100 V | 5 A | 5 mF | THROUGH HOLE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 70 dB | 10 GΩ | 1 | e3 | Matte Tin (Sn) | 12.7 mm | 65.02 mm | 8 mm | CTS CORP | compliant | EAR99 | 8504.50.80.00 |