Parametric results for: 7914j1000 under Keypad Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7914j1000
Select parts from the table below to compare.
Compare
Compare
7914J-1-000E
Bourns Inc
$0.5831 Yes Yes Active 100 mA 16 V 0.1 mΩ 1 SPST MOMENTARY GOLD KEYPAD SWITCH PUSHBUTTON CONSULT FACTORY 1X1 .1A@16VDC 100 mA N.O.-N.C. 16 V 250VAC V 100 MΩ 3.92 N e4 -55 °C 125 °C SURFACE MOUNT-STRAIGHT SILICON RUBBER STAINLESS STEEL GOLD SNAP ACTION STAINLESS STEEL STAINLESS STEEL THERMOPLASTIC TAPE AND REEL WATER PROOF NO NICKEL PALLADIUM GOLD PHOSPHOR BRONZE SOLDER 0.057 inch 5 mm 2.54 mm 5 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.40 Bourns
7914J-1-000
Bourns Inc
$0.6386 Yes Yes Active 100 mA 16 V 0.1 mΩ 1 SPST MOMENTARY GOLD KEYPAD SWITCH PUSHBUTTON CONSULT FACTORY 1X1 .1A@16VDC 100 mA N.O.-N.C. 16 V 250VAC V 100 MΩ 3.92 N e4 -55 °C 125 °C SURFACE MOUNT-STRAIGHT SILICON RUBBER STAINLESS STEEL GOLD SNAP ACTION STAINLESS STEEL STAINLESS STEEL THERMOPLASTIC TUBE WATER PROOF NO NICKEL PALLADIUM GOLD PHOSPHOR BRONZE SOLDER 0.057 inch 5 mm 2.54 mm 5 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.40 Bourns