Filter Your Search
1 - 1 of 1 results
|
7905-09MTBG00N2A/6MM
Oupiin
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.77 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED THERMOPLASTIC POLYESTER | 1/E | METAL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 105 °C | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | SOLDER | 0.494 inch | 0.24 inch | 1.212 inch | 0.189 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.30 |