Parametric results for: 7900901da under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 7900901da
Select parts from the table below to compare.
Compare
Compare
7900901DA
Texas Instruments
Check for Price No No Obsolete 5 V GATED 2 16 ns LINE DRIVER BIPOLAR YES 120 µA GENERAL PURPOSE 2 1.3 V 5.5 V 4.5 V YES MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DFP FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 9.21 mm 2.03 mm 6.29 mm TEXAS INSTRUMENTS INC DFP DFP, FL14,.3 14 not_compliant EAR99 8542.39.00.01