Filter Your Search
1 - 2 of 2 results
|
7900901CA
Defense Logistics Agency
|
Check for Price | Active | 5 V | DIFFERENTIAL | 2 | 16 ns | LINE DRIVER | NO | GENERAL PURPOSE | 2 | 16 ns | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T14 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP-14 | unknown | |||||||||||||||||||||||||||
|
7900901CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | 16 ns | LINE DRIVER | BIPOLAR | NO | 120 µA | GENERAL PURPOSE | 2 | 1.3 V | 40 mA | TRUE | 16 ns | 18 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | not_compliant | DIP | 14 | EAR99 | 8542.39.00.01 |