Filter Your Search
1 - 6 of 6 results
|
UA78L02CJGP4
Texas Instruments
|
Check for Price | No | Obsolete | 2.6 V | 2.4 V | 100 mA | 1 | NO | FIXED | 30 V | 0.125 % | 0.05 % | BIPOLAR | 10 % | R-XDIP-T8 | 125 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
UA78L02CLP1
Texas Instruments
|
Check for Price | No | Obsolete | 2.6 V | 2.4 V | 100 mA | 1 | NO | FIXED | 30 V | 0.125 % | 0.05 % | BIPOLAR | 10 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
UA78L02CLP3
Texas Instruments
|
Check for Price | No | Obsolete | 2.6 V | 2.4 V | 100 mA | 1 | NO | FIXED | 30 V | 0.125 % | 0.05 % | BIPOLAR | 10 % | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UA78L02CLPP1
Texas Instruments
|
Check for Price | No | Obsolete | 2.6 V | 2.4 V | 100 mA | 1 | NO | FIXED | 30 V | 0.125 % | 0.05 % | BIPOLAR | 10 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
UA78L02CJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.6 V | 2.4 V | 100 mA | 1 | NO | FIXED | 30 V | 0.125 % | 0.05 % | BIPOLAR | 10 % | R-XDIP-T8 | 125 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
UA78L02CLPP3
Texas Instruments
|
Check for Price | No | Obsolete | 2.6 V | 2.4 V | 100 mA | 1 | NO | FIXED | 30 V | 0.125 % | 0.05 % | BIPOLAR | 10 % | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 |